This multi-conductor cable features 18AWG copper conductors, a 0.232inch insulation diameter, and a 0.03inch insulation thickness. The cable is available in a 0.75m length and is part of the SAC series. It operates within a temperature range of -25°C to 80°C and is suitable for 300V applications.
Phoenix Contact 1511679 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.232inch |
| Insulation Material | PU |
| Insulation Thickness | 0.03inch |
| Length | 0.75m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Series | SAC |
| Voltage | 300V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.