
Eight-position, male circular connector featuring a straight, free-hanging, cable-mount design with screw termination. This shielded plug offers a 2A current rating and 30V voltage rating, with gold-plated copper and brass contacts for reliable mating. Constructed with a zinc die-cast shell and metal package, it provides IP67, waterproof, and dust-tight protection, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1511857 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Weight | 1.676219oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1511857 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
