Phoenix Contact 1512885 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Shielding | Unshielded |
| Weight | 2.061lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1512885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.