
8-position male circular connector featuring a straight, free-hanging, cable mount design. This plug utilizes screw terminals for connection and boasts a gold-plated copper and brass contact finish for reliable mating. Rated for 2A current and 30V voltage, it operates within a temperature range of -40°C to 85°C. The connector's zinc die cast shell with nickel finish, combined with a plastic insulation material, ensures durability and IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Phoenix Contact 1513334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1513334 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Weight | 0.800719oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1513334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
