
The 3-conductor cable assembly from Phoenix Contact is a 2m long cable with a 18AWG wire gauge. It features a black color and a SAC series termination. The assembly is packaged in bulk and has a weight of 5.453707oz. It is designed for use in specialized applications.
Sign in to ask questions about the Phoenix Contact 1513350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1513350 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 2m |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Weight | 5.453707oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1513350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.