
Phoenix Contact 1513800 technical specifications.
| Connector Type A | Plug, Circular |
| Connector Type B | Socket |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 8inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 1.09702oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1513800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.