This cable assembly from Phoenix Contact features a 25m length with 4 conductors, a black color, and a M12 plug connector type A. The cable is unshielded and has a 22AWG round wire type, with a weight of 1.806lb. It meets IP65, waterproof, water resistant, and dust tight ratings, and is suitable for free hanging applications.
Phoenix Contact 1513839 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 25m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Weight | 1.806lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.