
Phoenix Contact 1515057 technical specifications.
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1515057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.