
This 5m cable features 4 gold-plated contacts and a waterproof PUR jacket. Constructed from PBT material, it has a green housing color and a green color. The cable is packaged individually and weighs 2.038lb.
Phoenix Contact 1516111 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Weight | 2.038lb |
| RoHS | Compliant |
No datasheet is available for this part.