The PLUSCON series connector features a waterproof design with a green housing made of PBT and polybutylene materials. It has a maximum operating temperature range of -30°C to 80°C and a maximum supply voltage of 30V. The connector is rated for IP65 and has a gold-plated contact. It is available in a single unit package with a weight of 3.506937 ounces.
Phoenix Contact 1516182 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Number of Contacts | 3 |
| Number of Ports | 4 |
| Number of Ways | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Termination | Plug |
| Weight | 3.506937oz |
| RoHS | Compliant |
No datasheet is available for this part.