3-way, 4-port female circular connector with gold-plated bronze contacts, rated for 4A and 30V DC. Features a green, waterproof metal housing with polybutylene and PBT material construction, suitable for cable mounting. Operates within a temperature range of -30°C to 80°C and offers IP65 protection.
Phoenix Contact 1516234 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polybutylene, PBT |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 4 |
| Number of Ways | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Plug |
| Voltage Rating | 24V |
| Weight | 3.259314oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.