
The Phoenix Contact SACB series connector features a waterproof design with gold-plated contacts and a green housing. Constructed from PBT and polybutylene materials, this connector has a length of 5 meters and includes four contacts. It is available in a single unit quantity and weighs 1.564 pounds.
Sign in to ask questions about the Phoenix Contact 1516962 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1516962 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 1.564lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1516962 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
