
This Phoenix Contact SACB series panel meter features a waterproof design with a green housing and gold-plated contacts. It has a current rating of 12A and a voltage rating of 30V. The meter is made of PBT and polybutylene materials and has a length of 10m. It is available in a single unit package and is designed for use in industrial automation and control applications.
Phoenix Contact 1517194 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Ports | 8 |
| Number of Ways | 5 |
| Package Quantity | 1 |
| Series | SACB |
| Voltage Rating | 30V |
| Weight | 5.783lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517194 to view detailed technical specifications.
No datasheet is available for this part.
