This Phoenix Contact cable features a waterproof design with a gold-plated contact and a green housing. It has a current rating of 12A and a voltage rating of 135V, and is made from PBT and PUR materials. The cable is available in a 5m length and is packaged individually.
Sign in to ask questions about the Phoenix Contact 1517220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1517220 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Package Quantity | 1 |
| Voltage Rating | 135V |
| Weight | 2.195lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.