
Sensor Cables / Actuator Cables SACB-8/16-5.0H- PUR-SCO
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Package Quantity | 1 |
| Voltage Rating | 135V |
| Weight | 2.735lb |
| RoHS | Compliant |