
The Phoenix Contact 1517262 is a waterproof cable with a current rating of 12A and a voltage rating of 30V. It features a green housing and jacket material made of PUR. The cable has a length of 5m and is made of PBT and polybutylene materials. It is designed for box mount and has a straight orientation.
Phoenix Contact 1517262 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1 |
| Voltage Rating | 30V |
| Weight | 1.766lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517262 to view detailed technical specifications.
No datasheet is available for this part.
