Sensor Cables / Actuator Cables SACB-6/12-L-10.0H- PUR-SCO
Sign in to ask questions about the Phoenix Contact 1517291 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1517291 technical specifications.
| Approvals | cULus, IEC |
| Color | Green |
| Conductor Material | Copper |
| Contact Material | CU ALLOY |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Ratings | IP69K |
| Series | PLUSCON |
| Voltage Rating | 30V |
| Weight | 3.817lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517291 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.