
This Phoenix Contact cable assembly features a 5-conductor, shielded design with a 60V voltage rating and 4A current rating. The assembly has a length of 5 meters and is terminated with a M12 plug. The contacts are plated with gold, providing a reliable connection. The assembly is rated for IP65, making it suitable for use in harsh environments. It is also RoHS compliant and has a 24AWG wire gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1517929 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1517929 technical specifications.
| Color | Green |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 13.351195oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517929 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.