
This 2-conductor cable assembly features a 4A current rating and 250V voltage rating, with a shielded design for electromagnetic interference protection. The assembly is 2m in length and has a free hanging mount. It is rated for IP65, making it suitable for use in harsh environments. The cable is 24AWG and has a round wire/cable type.
Phoenix Contact 1518025 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 5.488628oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.