
This Phoenix Contact cable assembly features a violet color, gold-plated contacts, and a shielded design for improved signal integrity. It has a current rating of 4A and a voltage rating of 250V, making it suitable for a variety of industrial applications. The assembly is rated IP65, ensuring it is waterproof and dust tight. It is also RoHS compliant and has a weight of approximately 13.065475 ounces.
Phoenix Contact 1518148 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 13.065475oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.