
This M12 to M12 shielded cable assembly features a gold-plated contact and is rated for 4A and 250V. It has a length of 49.2 feet and is constructed with 24AWG round wire. The assembly is RoHS compliant and has a violet color. It is available in a single package quantity and is designed for use in applications requiring a shielded connection between two M12 connectors.
Phoenix Contact 1518164 technical specifications.
| Color | Violet |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 49.2foot |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 2.27lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
