
This Phoenix Contact 1518193 is a violet shielded M12 receptacle with 5 conductors, rated for 60V and 4A. It features gold-plated contacts and a 24AWG round wire/cable type. The assembly is designed for free-hanging mounting and has a length of 10m. It meets IP65, waterproof, water-resistant, and dust-tight ratings and is compliant with RoHS regulations.
Phoenix Contact 1518193 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 1.291lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
