
This Phoenix Contact cable assembly features a violet, shielded cable with 5 conductors and a 24AWG wire gauge. The assembly includes a receptacle and plug connector pair with a gold contact plating, rated for 4A at 60V. It is designed for free-hanging applications and is rated for IP65, making it suitable for use in harsh environments. The assembly is RoHS compliant and has a weight of 2oz.
Phoenix Contact 1518258 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 0.3m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.