
This Phoenix Contact cable assembly features a black, lead-free construction with a M12 receptacle and a M12 plug connector. It has a current rating of 4A and a voltage rating of 60V, with a wire gauge of 18AWG. The assembly is rated for IP65, waterproof, and water-resistant, making it suitable for harsh environments. It is also RoHS compliant and has a length of 0.3m.
Sign in to ask questions about the Phoenix Contact 1518407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1518407 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, M12, Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.3m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.587328oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.