
This M12 cable assembly features a black color and gold contact plating. It has a length of 32.8 feet and is unshielded. The assembly is compliant with RoHS regulations and is packaged individually.
Phoenix Contact 1518452 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Length | 32.8foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.503lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.