
Circular connector adapter featuring 3 contacts with male-female gender configuration. This straight, free-hanging adapter boasts a 4A current rating and 60V voltage rating, with gold-plated copper-tin contacts. Constructed with a green housing, it offers IP65, waterproof, water-resistant, and dust-tight ratings, operating between -25°C and 90°C. UL and EAC approvals, UL94 HB flammability, and lead-free compliance are included.
Sign in to ask questions about the Phoenix Contact 1519752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1519752 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Gender | Male |
| Contact Material | CuSn, Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.337925oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1519752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
