
Circular connector adapter featuring 4 contacts with male-female gender configuration. This straight, free-hanging adapter boasts a 4A current rating and 30V voltage rating, with gold-plated bronze contacts for reliable conductivity. Constructed with a green housing and nickel/zinc die cast plating, it offers IP65, waterproof, water-resistant, and dust-tight protection. Operating within a -25°C to 90°C temperature range, this RoHS compliant component is designed for durability.
Sign in to ask questions about the Phoenix Contact 1519765 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1519765 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Length | 50.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shell Plating | Nickel |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Voltage Rating | 30V |
| Weight | 0.34639oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1519765 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
