
Sensor/actuator cable, straight female connector M12, 8-pos., cable length: 20 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1520385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1520385 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 20m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 2.065lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1520385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.