
Circular connector featuring 4 male contacts with gold-plated copper/brass contacts for enhanced conductivity. This straight, free-hanging plug offers a 4A current rating and 60V DC voltage rating, suitable for demanding applications. Its zinc die-cast shell with nickel plating provides durability and IP67, waterproof, and dust-tight protection. Designed for screw termination, this shielded connector operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1521258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
