
Sensor Cables / Actuator Cables SAC-4P-25.0-100/ M12FR VA
Checking distributor stock and pricing after the page loads.
| Color | Grey, Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Length | 25m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |