
Circular connector, male plug, 4 contacts, straight orientation, free hanging/cable mount. Features gold-plated copper alloy contacts, zinc die cast shell with nickel finish, and metal housing. Rated for 4A, 250V, operating temperature range of -25°C to 80°C, and IP65 protection. RoHS compliant, UL recognized, and EAC certified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1521591 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyamide |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521591 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
