
This shielded cable assembly features a 3-conductor design with a current rating of 4A and a voltage rating of 60V. It has a length of 1.5 meters and is constructed with 24AWG round wire. The assembly is rated for IP65 and is RoHS compliant. The connectors are receptacle and wire lead types, with gold plating, and the assembly is shielded for electromagnetic interference protection.
Phoenix Contact 1521669 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 1.5m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.102328oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.