
This cable assembly features a 60V voltage rating and 4A current rating, with a shielded design for electromagnetic interference protection. The assembly consists of three conductors with a 24AWG wire gauge and a round wire/cable type. It is designed for free hanging mount and is rated for IP65, waterproof, water resistant, and dust tight environments. The assembly is compliant with RoHS regulations and is packaged individually.
Phoenix Contact 1521724 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 9.84foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 3.816643oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
