
This 30V shielded cable assembly features 4 conductors with a 24AWG wire and round cable type. It has a length of 10 meters and is designed for free hanging applications. The assembly is rated for IP65, making it waterproof and dust tight. It is also RoHS compliant and has a gold contact plating.
Phoenix Contact 1521944 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 12.698626oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.