
6-contact male circular connector plug with wire leads, featuring a 1.5A current rating and 30V voltage rating. This free-hanging, unshielded connector is constructed with a copper conductor material and CuZn contact material with gold plating. The black and grey PUR jacketed cable is 1.5m in length, with 24AWG round wire. Rated IP65, this RoHS compliant component offers waterproof, water-resistant, and dust-tight protection.
Phoenix Contact 1522095 technical specifications.
| Approvals | EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Wire Leads |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
