
Phoenix Contact 1522121 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.