
This cable assembly features a black color, gold contact plating, and a receptacle connector on one end and wire leads on the other. It has a current rating of 1.5A and a voltage rating of 30V. The assembly is rated for IP65, is waterproof, water resistant, and dust tight, and is compliant with RoHS regulations. It has a length of 10m and a weight of 1.009lb, and is constructed with 24AWG round wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1522176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1522176 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1.009lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
