
6-position sensor/actuator cable assembly, featuring a straight M8 male receptacle with gold-plated copper contacts and a free conductor end. This shielded, round PUR halogen-free black cable, 3 meters (9.84 ft) in length, is rated for 30V and 1.5A, with a 26AWG conductor gauge. Designed for general use, it offers IP65, waterproof, water-resistant, and dust-tight protection, with UL and EAC approvals.
Sign in to ask questions about the Phoenix Contact 1522309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1522309 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 9.84foot |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 4.162328oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.