
This Phoenix Contact cable assembly features a 6-conductor shielded design with a voltage rating of 30V and a current rating of 1.5A. The assembly has a length of 5m and is constructed with 26AWG wire. It is rated for IP65, waterproof, water resistant, and dust tight, and is compliant with RoHS regulations. The cable assembly is available in a free hanging mount configuration and features gold-plated contacts.
Phoenix Contact 1522464 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 6.864313oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.