
Sensor/actuator cable, 8-pos., PUR halogen-free black, angled M12 plug on free conductor end, cable length: 10 m
Phoenix Contact 1522574 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.013lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.