
This shielded cable assembly features 8 conductors with a 24AWG wire and round cable type. It has a current rating of 2A and a voltage rating of 30V. The assembly is rated for IP65 and is RoHS compliant. It is available in a 1.5m length with free hanging mount and gold contact plating.
Phoenix Contact 1522914 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 1.5m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 3.502704oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
