
Sensor/Actuator 10m 24AWG Circular 8 Position F
Sign in to ask questions about the Phoenix Contact 1522943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1522943 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Circular |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 32.8foot |
| Max Current Rating | 2A |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1.221lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1522943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.