This M12 cable assembly features a 4-conductor design with a current rating of 4A and a voltage rating of 60V. The assembly is 5 meters in length and has a 24AWG wire gauge. It is RoHS compliant and has a blue color. The assembly is suitable for use in a variety of applications, including industrial and commercial settings.
Phoenix Contact 1524019 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Current Rating | 4A |
| Gender | Male |
| Length | 5m |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 12.098969oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.