
Cable Assembly Ethernet 5m 24AWG Circular to Circular 4 to 4 POS M-M
Phoenix Contact 1524051 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male to Male |
| Length | 16.4foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 11.502839oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.