
The Phoenix Contact 1525584 is a violet shielded M12 receptacle cable assembly with wire leads, rated for 60V and 4A. It features a panel mount and is designed for use in IP67 and waterproof applications. The assembly has a length of 10m and a 24AWG round wire gauge. It is RoHS compliant and has a weight of 1.52lb.
Phoenix Contact 1525584 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Male |
| Length | 10m |
| Mount | Panel |
| Number of Conductors | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 1.52lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1525584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
