
This Phoenix Contact cable assembly features a female M12 plug connector and a 2-conductor 24AWG round shielded cable. It has a current rating of 4A and a voltage rating of 60V. The assembly is rated IP67, making it waterproof and dust tight. It is also RoHS compliant and has a length of 1m.
Phoenix Contact 1525607 technical specifications.
| Color | Violet |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Length | 1m |
| Mount | Panel |
| Number of Conductors | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 3.425102oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1525607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.