
The Phoenix Contact 1525636 is a cable assembly with a M12 receptacle connector and 5 wire leads. It has a current rating of 4A and a voltage rating of 60V. The assembly is 1m in length and features shielded wire with a 24AWG gauge. It is rated IP67 for waterproof and dust tight applications and is compliant with RoHS regulations.
Phoenix Contact 1525636 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Male |
| Length | 1m |
| Mount | Panel |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 3.14291oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.