
Circular Metric Connectors SACC-V-5CON-PG9/ AD-2L 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1527948 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 1.065274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527948 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.