
Phoenix Contact 1527977 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 0.451507oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.