The PLUSCON series circular connector from Phoenix Contact features a 5-position female contact with gold plating, rated for 60V and 4A. It is suitable for panel, bulkhead, and front side nut mounting and is available in bulk packaging. This connector is IP67 rated, making it waterproof and dust tight. It is also compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1528196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1528196 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1528196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.